ECC43DETN

Heilind Number:SULECC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DETN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DETN

Detailed Description

Introducing the ECC43DETN Board-To-Board PCB Connector, a high-quality component designed for precision connectivity in electronic assemblies. This female connector features two rows with a total of 86 positions, ensuring ample space for multiple connections. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in demanding environments. The contact plating of gold guarantees optimal conductivity, while the termination method of thru hole installation provides secure attachment. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into PCB layouts. Operating within a temperature range of -65 to 105°C, it is ideal for both standard and harsh operating conditions. Trust the ECC43DETN for efficient and durable board-to-board connections in your electronic designs.