ECC43DEYH

Heilind Number:SULECC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DEYH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC43DEYH, boasts a high amperage rating of 3A, making it ideal for power transmission in electronic devices. Featuring a female gender with two rows for efficient connectivity, this connector is designed for clearance hole mounting with a through-hole termination method. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission with a voltage rating of 700VAC. With a cantilever contact type and straight orientation, it offers secure and stable connections. Its 86 positions and 2.54mm pitch allow for versatile PCB connectivity. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. The matte tin termination plating enhances its durability, making it a dependable choice for demanding electronic systems.