ECC43DEYI

Heilind Number:SULECC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DEYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DEYI

Detailed Description

Introducing the ECC43DEYI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery with minimal signal loss. Featuring two rows of 86 female contacts made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity and corrosion resistance. The threaded mount and thru-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for aerospace, defense, and industrial applications. Its cantilever contact type and straight orientation facilitate easy mating and ensure a snug fit. With a compact size of 8.38mm in width and 10.95mm in height, it saves valuable board space without compromising on performance. Trust the ECC43DEYI for seamless connectivity and superior power transmission in your electronic designs.