ECC43DEYN

Heilind Number:SULECC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DEYN

Detailed Description

Introducing the ECC43DEYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The female connector with two rows and 86 positions offers ample connectivity options, while the cantilever contact type with gold plating guarantees excellent signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and thru-hole termination method make installation easy, with a termination plating of Matte Tin for added durability. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, this connector is ideal for space-constrained PCB layouts. Rated for an operating temperature range of -65 to 105°C, the ECC43DEYN ensures performance and reliability in extreme conditions, making it a perfect choice for industrial and commercial electronics projects.