ECC43DJBN

Heilind Number:SULECC43DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DJBN

Detailed Description

ECC43DJBN - Experience superior connectivity with our ECC43DJBN female board-to-board PCB connector. Crafted with precision using PBT and phosphor bronze materials, this connector guarantees reliable performance in various applications. With a pitch of 2.54 mm and 86 positions spread across 2 rows, it offers ample connectivity options. The press-fit termination method ensures secure installation, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation further enhance its versatility. Measuring 13.97 mm in height and 9.4 mm in width, the ECC43DJBN is compact yet robust. Trust in this connector for efficient and durable board-to-board connections.