ECC43DJCN

Heilind Number:SULECC43DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DJCN

Detailed Description

Introducing the ECC43DJCN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material is made of durable Phosphor Bronze, plated with Gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's perfect for harsh environments. The termination method is Press-Fit, guaranteeing easy and stable installation. Its straight orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it versatile for various board layouts. Matte Tin termination plating ensures long-term durability. Trust the ECC43DJCN for secure and efficient PCB connections in aerospace, defense, and industrial applications.