ECC43DJFN

Heilind Number:SULECC43DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJFN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DJFN

Detailed Description

Introducing the ECC43DJFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 86-position layout offers ample connectivity options, while the press-fit termination method guarantees secure attachment to PCBs. Gold-plated contacts and matte tin plating ensure excellent signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Compact in size with a straight orientation, it is easy to integrate into designs. Whether in aerospace, defense, or telecommunications, the ECC43DJFN is the perfect choice for high-reliability applications.