ECC43DJWN

Heilind Number:SULECC43DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJWN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DJWN

Detailed Description

The ECC43DJWN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures secure connectivity in electronic systems. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The press-fit termination method guarantees easy and secure installation, while the gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The ECC43DJWN is a top choice for engineers seeking a robust and efficient connector solution.