ECC43DJXN

Heilind Number:SULECC43DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DJXN

Detailed Description

Introducing the ECC43DJXN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. This female connector, with a pitch of 2.54mm, features two rows and 86 positions, allowing for efficient data transmission. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The termination method is press-fit, with matte tin plating, guaranteeing secure and stable attachment to PCBs. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits without compromising performance. Trust the ECC43DJXN for high-quality connectivity in your electronic systems.