ECC43DJYN

Heilind Number:SULECC43DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DJYN

Detailed Description

Introducing the ECC43DJYN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. It offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. With 86 positions and 2 rows, it provides ample connectivity options. Featuring a straight orientation and no mounting requirement, installation is quick and easy. The press-fit termination method and matte tin plating further enhance durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC43DJYN.