ECC43DKAD

Heilind Number:SULECC43DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKAD

Detailed Description

Introducing the ECC43DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets strict industry standards for power transmission. The female gender, right-angle orientation, and thru-hole termination method make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With 86 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB designs. Trust the ECC43DKAD for seamless and robust board-to-board connections in your electronic systems.