ECC43DKAI

Heilind Number:SULECC43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKAI

Detailed Description

Introducing ECC43DKAI, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic assemblies. With a compact dual-row design featuring 86 female contacts, this connector is suitable for a wide range of applications. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity. The 2.54mm pitch and right-angle orientation offer flexibility in installation, while the threaded mount type and thru-hole termination method ensure easy and stable assembly. Operating at a voltage of 700VAC and with an amperage of 3A, it meets high electrical performance standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating adds to its reliability. Perfect for demanding electronic systems, the ECC43DKAI connector is a dependable choice for your connectivity needs.