ECC43DKAS

Heilind Number:SULECC43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKAS

Detailed Description

Introducing SKU ECC43DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and cantilever contact type, it offers secure connectivity with a right-angle orientation for space-saving installation. The termination method of Thru Hole and termination plating of Matte Tin ensure robust and durable connections. Constructed with PBT and Phosphor Bronze materials with Gold plating, it guarantees excellent conductivity and corrosion resistance. With 86 positions spread across 2 rows, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet reliable. Perfect for industrial and electronic applications, this connector is a vital component in ensuring seamless PCB connections.