The ECC43DKAT is a high-performance PCB connector designed for reliable power and signal transmission in electronic assemblies. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of diverse applications. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Its cantilever contact type and gold plating guarantee excellent conductivity and signal integrity. With 86 positions and a pitch of 2.54mm, it facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures secure and stable connections. Ideal for hi-rel environments, the ECC43DKAT is a dependable solution for your connectivity needs.