ECC43DKDD

Heilind Number:SULECC43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKDD

Detailed Description

Experience high-quality connectivity with our ECC43DKDD Board To Board PCB Connector, featuring a female gender, two rows for efficient organization, and a clearance hole mount type for easy installation. This connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliability even in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the cantilever contact type and thru-hole termination method offer secure and stable connections. Operating within a wide temperature range from -65 to 125°C, this connector is perfect for industrial use. With 86 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it offers versatility without compromising on space. Trust in the ECC43DKDD for seamless PCB connectivity in your projects.