ECC43DKDH

Heilind Number:SULECC43DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKDH

Detailed Description

Introducing the ECC43DKDH, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring two rows with a total of 86 positions, this female connector offers seamless connectivity in electronic systems. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission at a maximum voltage of 700VAC and an amperage of 3A. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating enhances durability and conductivity. Trust the ECC43DKDH for high-reliability connectivity in your electronic projects.