ECC43DKDI

Heilind Number:SULECC43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKDI

Detailed Description

The ECC43DKDI is a high-performance PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows and a threaded mount type, it ensures secure connections in industrial applications. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. With a pitch of 2.54mm and a 700VAC voltage rating, it is suitable for high-power setups. The cantilever contact type and straight orientation facilitate easy insertion and removal. With 86 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. The ECC43DKDI is part of our extensive range of Board To Board PCB Connectors and Card Edge Connectors, meeting the diverse needs of modern electronic systems.