ECC43DKDN

Heilind Number:SULECC43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKDN

Detailed Description

Introducing the ECC43DKDN, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a blend of PBT and phosphor bronze, this connector ensures optimal conductivity and reliability. Featuring a dual-row configuration with 86 positions, it offers ample connectivity for complex electronic systems. The cantilever contact type, made of gold-plated phosphor bronze, guarantees secure and low-resistance connections. With a rated amperage of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and no-mounting design facilitate easy installation on PCBs. Matte tin termination plating further enhances its performance and longevity. Trust the ECC43DKDN for seamless and efficient board-to-board connections in your electronic applications.