ECC43DKDS

Heilind Number:SULECC43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKDS

Detailed Description

Introducing the ECC43DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows, each with 43 positions, allowing for efficient signal transmission. The female connector is equipped with cantilever contact technology, ensuring reliable connectivity. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it offers a current rating of 3A and can handle voltages up to 700VAC. With a straight orientation and side hole mount type, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees durability. From industrial machinery to high-reliability electronics, the ECC43DKDS excels in various applications. Elevate your connectivity solutions with this top-of-the-line connector.