ECC43DKDT

Heilind Number:SULECC43DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKDT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKDT

Detailed Description

Introducing the ECC43DKDT, a high-performance PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this female connector features two rows for efficient data transfer. Its threaded mount type ensures secure installation, while the thru-hole termination method guarantees reliable contact. With contact materials of Phosphor Bronze and Gold plating, signal integrity is maintained at a maximum amperage of 3A and voltage of 700VAC. The cantilever contact type and straight orientation facilitate easy mating. Boasting 86 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Trust the ECC43DKDT for exceptional board-to-board and card edge connectivity in your projects.