ECC43DKED

Heilind Number:SULECC43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKED

Detailed Description

Introducing the ECC43DKED, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with 86 positions, offering ample connectivity options. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission. The contact material, phosphor bronze, enhances durability, while the termination method via thru hole guarantees secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its cantilever contact type and right-angle orientation provide flexibility in assembly. With a clearance hole mount type and matte tin termination plating, installation is convenient and robust. Rated for an extensive temperature range of -65 to 125°C, this connector is suitable for diverse environments. The ECC43DKED is the perfect choice for demanding PCB connectivity needs.