ECC43DKEI

Heilind Number:SULECC43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKEI

Detailed Description

Introducing the ECC43DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers reliable power transmission. Featuring two rows and a right-angle orientation, it allows for efficient PCB connectivity in tight spaces. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 125 °C. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With 86 positions and a pitch of 2.54 mm, it offers ample connectivity options. The matte tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and industrial applications, the ECC43DKEI guarantees high reliability and performance.