ECC43DKEN

Heilind Number:SULECC43DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKEN

Detailed Description

The ECC43DKEN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 86 positions, 2-row design, and right-angle orientation make it ideal for compact PCB layouts. Gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and thru-hole termination method provide secure and easy installation. Operating at a wide temperature range from -65 to 125 °C, with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial projects. With a slim profile of 13.97mm height and 9.4mm width, it offers space-saving benefits without compromising on performance. Whether in telecommunications, aerospace, or automotive applications, the ECC43DKEN delivers the durability and precision required for critical connections.