ECC43DKES

Heilind Number:SULECC43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKES

Detailed Description

Introducing the ECC43DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector offers secure and reliable connectivity. The termination method of Thru Hole ensures easy installation and maintenance. Constructed with PBT and Phosphor Bronze, it guarantees durability and efficient signal transmission. Gold contact plating and a cantilever contact type further enhance conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets stringent reliability standards. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. The ECC43DKES is a vital component in ensuring seamless PCB connections in critical systems.