ECC43DKET

Heilind Number:SULECC43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKET
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKET

Detailed Description

Introducing the ECC43DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row, right-angle female design, with a pitch of 2.54mm, offers secure and efficient connections. Boasting a 3A current rating and 700VAC voltage rating, it's perfect for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures durability. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Trust the ECC43DKET for high-reliability board-to-board connections in your next project.