ECC43DKJD

Heilind Number:SULECC43DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKJD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKJD

Detailed Description

Introducing the ECC43DKJD, a high-performance board-to-board PCB connector carefully engineered for optimal connectivity in demanding electronic applications. With a compact design featuring two rows of female pin contacts made of durable PBT and phosphor bronze, this connector ensures reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The gold-plated contacts offer superior conductivity, while the cantilever contact type guarantees secure mating. With 86 positions and a pitch of 2.54mm, this connector allows for versatile PCB layout configurations. Its right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Designed for durability, it can withstand a wide operating temperature range from -65 to 125°C. The matte tin termination plating ensures long-term performance. Perfect for applications where reliability is paramount, the ECC43DKJD is a top choice in the realm of high-quality connectors.