ECC43DKJH

Heilind Number:SULECC43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKJH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKJH

Detailed Description

Introducing the ECC43DKJH Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in female gender configurations. With two rows and 86 positions, this connector ensures seamless connectivity in various systems. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it guarantees excellent conductivity and longevity. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Featuring a clearance hole mount and thru-hole termination method, it offers easy and secure assembly. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, ensures versatility in PCB applications. The matte tin termination plating adds to its durability. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC43DKJH guarantees unparalleled performance.