ECC43DKJI

Heilind Number:SULECC43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKJI

Detailed Description

Introducing the ECC43DKJI Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With two rows of 86 positions, this threaded mount connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh environments. The contact plating of gold provides excellent conductivity, while the termination method of thru hole and pitch of 2.54mm accommodate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and right-angle orientation offer flexibility in circuit board layouts. With a tail length of 12.7mm and compact dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECC43DKJI for superior connectivity performance in your PCB designs.