ECC43DKJN

Heilind Number:SULECC43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKJN

Detailed Description

The ECC43DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission in environments with voltage up to 700 VAC. With a pitch of 2.54mm, 86 positions, and a right-angle orientation, it offers versatile connectivity options. The cantilever contact type and termination method through-hole guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trusted for its durability and performance, the ECC43DKJN is a critical component in ensuring seamless electronic connectivity.