ECC43DKJT

Heilind Number:SULECC43DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKJT

Detailed Description

Introducing the ECC43DKJT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 86 positions, allowing for efficient connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The termination method is through-hole mounting, guaranteeing secure attachment to the PCB. Gold-plated phosphor bronze contacts offer excellent conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700VAC, it meets the requirements of various electronic applications. The cantilever contact type and right-angle orientation provide flexibility in installation, while the 12.7mm (.5 inch) tail length allows for easy soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 13.97mm (.55 inch) and width of 9.4mm (.37 inch), saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, defense, and other hi-rel industries, the ECC43DKJT is a top choice for high-performance PCB connectivity.