ECC43DKMD

Heilind Number:SULECC43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKMD

Detailed Description

Introducing the ECC43DKMD, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Featuring two rows with a total of 86 positions, this connector is ideal for applications requiring multiple connections. The PBT and phosphor bronze construction ensures durability and efficient signal transmission, while the gold contact plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of various industries. The termination method, wire wrap, offers secure and stable connections, with a tail length of 14.22mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Trust the ECC43DKMD for your connectivity needs, where quality and performance are paramount.