ECC43DKMH

Heilind Number:SULECC43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKMH

Detailed Description

The ECC43DKMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 86 female connectors, this component ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of wire wrap simplifies installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its cantilever contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56in) and a compact design, the ECC43DKMH is ideal for compact electronic devices. Trust in this connector for efficient and high-quality board-to-board connections.