ECC43DKMI

Heilind Number:SULECC43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKMI

Detailed Description

The ECC43DKMI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage rating of 700 VAC, it ensures safe and stable power delivery. The female connector has two rows with a pitch of 2.54mm, accommodating 86 positions for versatile connectivity. Its threaded mount and wire wrap termination method provide secure attachment to PCBs. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Certified for RoHS compliance, this connector is environmentally friendly. Perfect for use in high-reliability systems, the ECC43DKMI is the ideal choice for demanding electronic applications.