ECC43DKMN

Heilind Number:SULECC43DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKMN

Detailed Description

The ECC43DKMN is a high-performance female PCB connector designed for demanding electronic applications. Featuring two rows with a total of 86 positions, this connector ensures secure and reliable connections on your PCB. With a pitch of 2.54mm, it allows for precise placement on the board. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The termination method of wire wrap and termination plating of matte tin further enhance its durability and performance. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environmental conditions. Whether used in aerospace, defense, or industrial applications, the ECC43DKMN ensures seamless connectivity and optimal performance.