ECC43DKMS

Heilind Number:SULECC43DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKMS

Detailed Description

Introducing the ECC43DKMS, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. This female connector features two rows of advanced PBT housing with Phosphor Bronze contacts, ensuring secure and efficient connectivity. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees optimal power transmission. The cantilever contact type and wire wrap termination method offer easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace environments. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. The Matte Tin termination plating adds to its durability. Trust the ECC43DKMS for seamless board-to-board connections in your next project.