| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DKMT |
ECC43DKMT
| Heilind Number: | SULECC43DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DKMT, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. This female connector features two rows and 86 positions, with a threaded mount type for secure installation. Its wire wrap termination method ensures easy and durable connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it offers precise and stable connections. The ECC43DKMT is the perfect solution for high-performance electronic systems that demand reliability and durability in their interconnectivity.

