ECC43DKNH

Heilind Number:SULECC43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKNH

Detailed Description

Introducing the ECC43DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female gender profile and two rows for efficient connectivity, this connector features a clearance hole mount type for easy installation. The termination method using card extender ensures secure connections every time, with contacts made of durable phosphor bronze and plated in gold for optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it guarantees reliable performance in both power and signal transmission. The cantilever contact type and straddle orientation further enhance its functionality, accommodating 86 positions with a tail length of 15.37mm. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring only 13.97mm in height and 9.4mm in width, makes it suitable for various PCB layouts. Terminated with matte tin plating, it complies with RoHS standards for environmental responsibility. Trust the ECC43DKNH for seamless connectivity in your high-reliability electronic systems.