ECC43DKNI

Heilind Number:SULECC43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKNI

Detailed Description

Introducing the ECC43DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 positions, providing ample connectivity for your electronic devices. With a pitch of 2.54mm, it ensures precise and secure connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and cantilever contact type make for easy and reliable installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of card extender and termination plating of matte tin further enhance its durability. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ECC43DKNI for seamless and high-quality board-to-board connections in your electronic designs.