ECC43DKNN

Heilind Number:SULECC43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKNN

Detailed Description

Introducing the ECC43DKNN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a total of 86 positions, allowing for versatile and efficient PCB connections. With a pitch of 2.54 mm (.1 in) and operating voltage of 700 VAC, it ensures reliable power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. The Cantilever contact type and Straddle orientation make for easy and secure connections. Its termination method, Card Extender, and termination plating of Matte Tin enhance its functionality. Designed for demanding environments, it boasts an operating temperature range of -65 to 125 °C, making it suitable for a wide range of applications. Compact in size, with a height of 13.97 mm (.55 in) and width of 9.4 mm (.37 in), it is ideal for space-constrained setups. Trust the ECC43DKNN for seamless board-to-board connections in your projects.