ECC43DKNS

Heilind Number:SULECC43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKNS

Detailed Description

Introducing the ECC43DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, this connector features two rows, each with 43 positions, allowing for secure and efficient connectivity. The PBT and phosphor bronze construction ensures durability and reliable performance, even in harsh operating conditions ranging from -65 to 125°C. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it suitable for card extender termination method and side hole mounting. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-speed and high-power applications. Matte tin termination plating guarantees a strong and lasting connection. Measuring 13.97mm in height and 9.4mm in width, the ECC43DKNS is compact yet efficient, perfect for space-constrained designs. Trust in this connector for seamless and reliable board-to-board connections in your projects.