ECC43DKRD

Heilind Number:SULECC43DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKRD

Detailed Description

The ECC43DKRD is a high-performance board-to-board PCB connector designed for female connectivity in electronic systems. Featuring two rows of 86 positions with a pitch of 2.54mm, it ensures reliable and efficient data transmission. This connector, with a clearance hole mount type and card extender termination method, offers easy installation and secure connections. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, withstanding voltages of up to 700 VAC. The cantilever contact type and straddle orientation further enhance its stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures corrosion resistance, prolonging the connector's lifespan. Perfect for demanding environments, the ECC43DKRD is a reliable solution for high-speed data transfer in electronic systems.