ECC43DKRH

Heilind Number:SULECC43DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKRH

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECC43DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector ensures reliable power transmission. Its dual-row layout with 86 positions allows for ample connectivity, while the cantilever contact type and gold plating guarantee excellent signal integrity. The orientation of straddle mounting and clearance hole design facilitate easy installation on PCBs. With an operating temperature range spanning from -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, the ECC43DKRH offers a compact yet sturdy solution for your interconnection needs.