ECC43DKRI

Heilind Number:SULECC43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKRI

Detailed Description

ECC43DKRI features a high-quality construction combining PBT and Phosphor Bronze materials for optimal performance. With an amperage rating of 3A and 700VAC voltage capacity, this female connector is designed for reliability. Its two rows of contacts, featuring gold plating on phosphor bronze, ensure secure and durable connections. The threaded mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a cantilever contact type and straddle orientation, it provides efficient board-to-board connectivity with 86 positions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating enhances its longevity. Ideal for high-performance applications, this ECC43DKRI connector is a reliable choice for your PCB connectivity needs.