ECC43DKRN

Heilind Number:SULECC43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKRN

Detailed Description

Introducing the ECC43DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial settings. Boasting a double-row configuration with 86 positions, it offers ample connectivity options. The Cantilever contact type, plated with gold, guarantees optimal signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Termination via Card Extender method with Matte Tin plating ensures secure attachment to PCBs. Trust the ECC43DKRN for seamless board-to-board connections in your critical systems.