ECC43DKRS

Heilind Number:SULECC43DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKRS

Detailed Description

Introducing SKU ECC43DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PBT and phosphor bronze materials, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it excels in power transmission. The female gender, 2 rows, and side hole mount type facilitate easy installation. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The cantilever contact type and straddle orientation further enhance its stability. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures compatibility with diverse PCBs. This connector, part of the ECC43DKRS series, is a reliable solution for your connectivity needs.