ECC43DKRT

Heilind Number:SULECC43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKRT

Detailed Description

ECC43DKRT offers reliable connectivity in demanding environments with its PBT and Phosphor Bronze construction. Featuring a female gender, this connector has two rows with a threaded mount type and termination via Card Extender. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it can handle high-power applications. The Cantilever contact type and Straddle orientation provide secure connections. With 86 positions and a tail length of 5.97mm (.235 in), it offers versatility in PCB setups. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various industries. It has a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), making it compact yet efficient. Termination plating with Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the ECC43DKRT is a reliable solution for your connectivity needs.