ECC43DKSH

Heilind Number:SULECC43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKSH

Detailed Description

Introducing the ECC43DKSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a low 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and cantilever contact type offer versatile compatibility. Gold-plated contacts on Phosphor Bronze terminals ensure optimal conductivity. Its clearance hole mount and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Boasting 86 positions and a pitch of 2.54mm, it allows for precise and secure connections. The ECC43DKSH is the ultimate solution for your PCB connectivity needs, meeting the highest standards of performance and durability.