ECC43DKSI

Heilind Number:SULECC43DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKSI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with SKU ECC43DKSI, perfect for high-performance applications. Featuring a 2-row, threaded mount design with thru-hole termination, this connector ensures secure and reliable connections. Constructed with durable Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and cantilever contact type make it easy to insert and remove. With 86 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for various electronic systems. Non hi-rel certified, it caters to standard commercial applications. Upgrade your connectivity solutions with the ECC43DKSI.