ECC43DKUD

Heilind Number:SULECC43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKUD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKUD

Detailed Description

Introducing our high-performance ECC43DKUD Board To Board PCB Connector, designed for optimal connectivity in electronic systems. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate onto PCBs. Operating at a wide temperature range of -65 to 125°C, it's suitable for both standard and harsh operating conditions. With a voltage rating of 700VAC and an amperage of 3A, this connector guarantees efficient power delivery. Its cantilever contact type and matte tin termination plating further enhance its durability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC43DKUD ensures seamless connectivity, making it a reliable choice for your electronic projects.