ECC43DKUH

Heilind Number:SULECC43DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKUH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKUH

Detailed Description

This female board-to-board PCB connector, with SKU ECC43DKUH, boasts a high amperage rating of 3A and features two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method ensure secure attachment. Crafted with durable materials, including PBT and phosphor bronze with gold plating, it guarantees reliable performance. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various applications. The cantilever contact type, right-angle orientation, and 86 positions offer versatility in PCB designs. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on boards. The matte tin termination plating enhances conductivity. In the categories of Board to Board PCB Connectors and Card Edge Connectors, this ECC43DKUH connector stands out as a high-quality and dependable choice.